


AD7147PACPZ-500R7 | |
|---|---|
DigiKey Part Number | AD7147PACPZ-500R7TR-ND - Tape & Reel (TR) AD7147PACPZ-500R7CT-ND - Cut Tape (CT) AD7147PACPZ-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7147PACPZ-500R7 |
Description | IC CAP TO DGT 16BIT 250K 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147PACPZ-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,46200 € | 61,55 € |
| 100 | 2,22520 € | 222,52 € |
| 250 | 2,16720 € | 541,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04430 € | 1.022,15 € |
| 1.000 | 1,98831 € | 1.988,31 € |
| 1.500 | 1,96027 € | 2.940,40 € |
| 2.500 | 1,92920 € | 4.823,00 € |
| 3.500 | 1,91104 € | 6.688,64 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

