AD7124-4TRUZ-EP-R7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 139
Unit Price: 12,33000 €
Datasheet
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7124-4TRUZ-EP-R7

DigiKey Part Number
505-AD7124-4TRUZ-EP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7124-4TRUZ-EP-R7
Description
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7124-4TRUZ-EP-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
19.2k
Number of Inputs
4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±1.8V, 2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA, Temperature Sensor
Operating Temperature
-55°C ~ 125°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types