AD711JR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 530
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 162
Unit Price: 7,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.662
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 10,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,98549 €
Datasheet

Similar


Texas Instruments
In Stock: 2.014
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.550
Unit Price: 0,65405 €
Datasheet

Similar


Texas Instruments
In Stock: 1.740
Unit Price: 3,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.916
Unit Price: 2,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 38,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.194
Unit Price: 34,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 675
Unit Price: 38,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.214
Unit Price: 24,42364 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD711JR

DigiKey Part Number
AD711JR-ND
Manufacturer
Manufacturer Product Number
AD711JR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD711JR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
300 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types