


AD7111UE/883B | |
|---|---|
DigiKey Part Number | AD7111UE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD7111UE/883B |
Description | IC DAC 17BIT 20-CLCC |
Customer Reference | |
Detailed Description | 17 Bit Digital to Analog Converter 20-CLCC (9x9) |
Category | Package / Case 20-CLCC |
Manufacturer Analog Devices Inc. | Supplier Device Package 20-CLCC (9x9) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 17 |

