Similar



AD7111ACNZ | |
|---|---|
DigiKey Part Number | AD7111ACNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7111ACNZ |
Description | IC DAC 17BIT 16-PDIP |
Customer Reference | |
Detailed Description | 17 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7111ACNZ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | Architecture R-2R |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Bits 17 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of D/A Converters 1 | Supplier Device Package 16-PDIP |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 527 | 505-ADA4610-1ARZ-ND | 3,37000 € | Similar |


