AD7111ABRZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,82686 €
Datasheet
17 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

AD7111ABRZ

DigiKey Part Number
505-AD7111ABRZ-ND
Manufacturer
Manufacturer Product Number
AD7111ABRZ
Description
IC DAC 17BIT 16-SOIC
Customer Reference
Detailed Description
17 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7111ABRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tube
Architecture
R-2R
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Number of Bits
17
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of D/A Converters
1
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4610-1ARZ-RLAnalog Devices Inc.0ADA4610-1ARZ-RL-ND1,82686 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes