
AD7091R-4BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7091R-4BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD7091R-4BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD7091R-4BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7091R-4BRUZ-RL7 |
Description | IC ADC 12BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7091R-4BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.09V ~ 5.25V | |
Voltage - Supply, Digital | 2.09V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 5,37300 € | 53,73 € |
| 25 | 4,70040 € | 117,51 € |
| 100 | 3,93930 € | 393,93 € |
| 250 | 3,56580 € | 891,45 € |
| 500 | 3,54118 € | 1.770,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54117 € | 3.541,17 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |



