


AD7091R-2BCPZ | |
|---|---|
DigiKey Part Number | AD7091R-2BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7091R-2BCPZ |
Description | IC ADC 12BIT 16-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7091R-2BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.09V ~ 5.25V | |
Voltage - Supply, Digital | 2.09V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,56900 € | 55,69 € |
| 25 | 5,16440 € | 129,11 € |
| 164 | 4,59805 € | 754,08 € |
| 328 | 4,45412 € | 1.460,95 € |
| 656 | 4,33561 € | 2.844,16 € |
| 1.148 | 4,25544 € | 4.885,25 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |


