
AD698AP | |
|---|---|
DigiKey Part Number | AD698AP-ND |
Manufacturer | |
Manufacturer Product Number | AD698AP |
Description | IC LVDT SIGNAL COND 28-PLCC |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD698AP Models |
Category | Output Type Voltage |
Manufacturer Analog Devices Inc. | Current - Supply 15 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-LCC (J-Lead) |
Type Signal Conditioner | Supplier Device Package 28-PLCC (11.51x11.51) |
Input Type Voltage | Base Product Number |


