
AD694JR | |
|---|---|
DigiKey Part Number | AD694JR-ND |
Manufacturer | |
Manufacturer Product Number | AD694JR |
Description | IC TRANSMITTER 4-20MA |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 16-SOIC |
Category | Output Type Voltage |
Manufacturer Analog Devices Inc. | Current - Supply 23 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 16-SOIC |
Input Type Voltage | Base Product Number |

