


AD680JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD680JRZ-REEL7TR-ND - Tape & Reel (TR) AD680JRZ-REEL7CT-ND - Cut Tape (CT) AD680JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD680JRZ-REEL7 |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD680JRZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.5V ~ 36V |
Part Status Active | Current - Supply 280µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.4% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,78240 € | 119,56 € |
| 100 | 4,36640 € | 436,64 € |
| 250 | 4,25216 € | 1.063,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,98833 € | 2.991,25 € |
| 1.500 | 3,90049 € | 5.850,73 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |


