14 Bit Analog to Digital Converter 1 Input 1 Flash 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 Flash 28-CDIP
High Speed Converters by Analog Devices

AD679KD

DigiKey Part Number
AD679KD-ND
Manufacturer
Manufacturer Product Number
AD679KD
Description
IC ADC 14BIT 28-CDIP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Flash 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD679KD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Flash
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
±12V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
128k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-CDIP (0.600", 15.24mm)
Input Type
Single Ended
Supplier Device Package
28-CDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.