
AD677TD/883B | |
|---|---|
DigiKey Part Number | AD677TD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD677TD/883B |
Description | IC ADC 16BIT 16-CDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |

