AD677KR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 129,39000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 235
Unit Price: 111,21000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
High Speed Converters by Analog Devices

AD677KR

DigiKey Part Number
AD677KR-ND
Manufacturer
Manufacturer Product Number
AD677KR
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD677KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
±12V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
Serial
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD677KRZAnalog Devices Inc.0AD677KRZ-ND129,39000 €Direct
AD677JRZAnalog Devices Inc.235AD677JRZ-ND111,21000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable