Direct
Parametric Equivalent

AD677JR-REEL | |
|---|---|
DigiKey Part Number | AD677JR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD677JR-REEL |
Description | IC ADC 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD677JR-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±12V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Serial | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD677JRZ-REEL | Analog Devices Inc. | 0 | AD677JRZ-REELTR-ND | 79,78558 € | Direct |
| AD677KRZ-REEL | Analog Devices Inc. | 0 | AD677KRZ-REELTR-ND | 93,62691 € | Parametric Equivalent |


