


AD676KDZ | |
|---|---|
DigiKey Part Number | AD676KDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD676KDZ |
Description | IC ADC 16BIT 28-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD676KDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | ±12V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,13000 € | 199,13 € |
| 10 | 170,36300 € | 1.703,63 € |
| 25 | 163,18080 € | 4.079,52 € |
| Unit Price without VAT: | 199,13000 € |
|---|---|
| Unit Price with VAT: | 236,96470 € |

