


AD674BARZ | |
|---|---|
DigiKey Part Number | 505-AD674BARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD674BARZ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD674BARZ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,25000 € | 90,25 € |
| 10 | 75,63800 € | 756,38 € |
| 25 | 71,99000 € | 1.799,75 € |
| 100 | 67,98130 € | 6.798,13 € |
| Unit Price without VAT: | 90,25000 € |
|---|---|
| Unit Price with VAT: | 107,39750 € |

