12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
High Speed Converters by Analog Devices

AD674BAD

DigiKey Part Number
AD674BAD-ND
Manufacturer
Manufacturer Product Number
AD674BAD
Description
IC ADC 12BIT 28-CDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD674BAD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.