8 Bit Analog to Digital Converter 2 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 2 Input 1 SAR 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD670KNZ

DigiKey Part Number
AD670KNZ-ND
Manufacturer
Manufacturer Product Number
AD670KNZ
Description
IC ADC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD670KNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
True Bipolar
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.