AD669SQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.339
Unit Price: 18,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: 14,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 22,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.555
Unit Price: 9,95000 €
Datasheet
16 Bit Digital to Analog Converter 1 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-CDIP
High Speed Converters by Analog Devices

AD669SQ

DigiKey Part Number
505-AD669SQ-ND
Manufacturer
Manufacturer Product Number
AD669SQ
Description
IC DAC 16BIT 28-CDIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD669SQ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±13.5V ~ 16.5V
Series
Voltage - Supply, Digital
4.5V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±4 (Max), ±4 (Max)
Part Status
Discontinued at DigiKey
Architecture
R-2R
Number of Bits
16
Operating Temperature
-55°C ~ 125°C
Number of D/A Converters
1
Package / Case
28-CDIP (0.600", 15.24mm)
Settling Time
13µs
Supplier Device Package
28-CDIP
Output Type
Voltage - Buffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541ABCPZ-REEL7Analog Devices Inc.2.339AD5541ABCPZ-REEL7CT-ND18,10000 €Similar
AD5542AACPZ-REEL7Analog Devices Inc.3.282AD5542AACPZ-REEL7CT-ND14,52000 €Similar
AD5760ACPZAnalog Devices Inc.39505-AD5760ACPZ-ND22,01000 €Similar
AD5761RACPZ-RL7Analog Devices Inc.2.555505-AD5761RACPZ-RL7CT-ND9,95000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes