



AD669ANZ | |
|---|---|
DigiKey Part Number | AD669ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD669ANZ |
Description | IC DAC 16BIT 28-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD669ANZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±4 (Max), ±4 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Settling Time 13µs | Supplier Device Package 28-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,81000 € | 64,81 € |
| 13 | 52,95769 € | 688,45 € |
| 26 | 50,96962 € | 1.325,21 € |
| 104 | 47,98577 € | 4.990,52 € |
| Unit Price without VAT: | 64,81000 € |
|---|---|
| Unit Price with VAT: | 77,12390 € |

