


AD667SE | |
|---|---|
DigiKey Part Number | 505-AD667SE-ND |
Manufacturer | |
Manufacturer Product Number | AD667SE |
Description | IC DAC 12BIT 28-LCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-LCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AD667SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.125, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Mounting Type | Surface Mount | |
Base Product Number |




