
AD6677BCPZRL7 | |
|---|---|
DigiKey Part Number | AD6677BCPZRL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6677BCPZRL7 |
Description | IC IF RCVR 11BIT 250MSPS 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver CDMA, LTE, W-CDMA, WiMAX 80MHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD6677BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver | |
Frequency | 80MHz | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 57,77195 € | 86.657,92 € |
| Unit Price without VAT: | 57,77195 € |
|---|---|
| Unit Price with VAT: | 68,74862 € |

