
AD6657EBZ | |
|---|---|
DigiKey Part Number | AD6657EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6657EBZ |
Description | BOARD EVALUATION FOR AD6657 |
Customer Reference | |
Detailed Description | AD6657 - Receiver 0Hz ~ 800MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD6657 |
Packaging Box | RF Frequency 0Hz ~ 800MHz |
Part Status Discontinued at DigiKey | Function Receiver |
Type Receiver | Base Product Number |
Frequency 0Hz ~ 800MHz |

