
AD6657BBCZ | |
|---|---|
DigiKey Part Number | AD6657BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6657BBCZ |
Description | IC IF RCVR 11BIT 200MSPS 144BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX 0Hz ~ 800MHz 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6657BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | 0Hz ~ 800MHz | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 260,71500 € | 521,43 € |
| 10 | 239,96200 € | 2.399,62 € |
| 26 | 228,95423 € | 5.952,81 € |
| Unit Price without VAT: | 260,71500 € |
|---|---|
| Unit Price with VAT: | 310,25085 € |

