
AD6657ABBCZRL | |
|---|---|
DigiKey Part Number | 505-AD6657ABBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6657ABBCZRL |
Description | IC IF RCVR 11BIT 200MSPS 144BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX 65MHz 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6657ABBCZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | 65MHz | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 176,87481 € | 265.312,21 € |
| Unit Price without VAT: | 176,87481 € |
|---|---|
| Unit Price with VAT: | 210,48102 € |

