Similar

AD6655-150EBZ | |
|---|---|
DigiKey Part Number | AD6655-150EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6655-150EBZ |
Description | BOARD EVAL FOR 150MSPS AD6655 |
Customer Reference | |
Detailed Description | AD6655 - Receiver 0Hz ~ 450MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD6655-150EBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 0Hz ~ 450MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD6655 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 450MHz | |
Function | Receiver | |
Base Product Number |


