
AD6655-125EBZ | |
|---|---|
DigiKey Part Number | AD6655-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6655-125EBZ |
Description | BOARD EVAL W/AD6655 & SOFTWARE |
Customer Reference | |
Detailed Description | AD6655 - Receiver 450MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD6655-125EBZ Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD6655 |
Packaging Box | RF Frequency 450MHz |
Part Status Obsolete | Function Receiver |
Type Receiver, CDMA | Base Product Number |
Frequency 450MHz |

