Direct
Parametric Equivalent



AD6654BBC | |
|---|---|
DigiKey Part Number | AD6654BBC-ND |
Manufacturer | |
Manufacturer Product Number | AD6654BBC |
Description | IC ADC 14BIT 256-CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 256-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AD6654BBC Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 92.16M | Operating Temperature -25°C ~ 85°C |
Number of Inputs 1 | Package / Case 256-BGA, CSPBGA |
Input Type Differential | Supplier Device Package 256-CSPBGA (17x17) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD6654BBCZ | Analog Devices Inc. | 4 | AD6654BBCZ-ND | 202,52000 € | Direct |
| AD6654CBCZ | Analog Devices Inc. | 0 | AD6654CBCZ-ND | 167,47750 € | Parametric Equivalent |


