
AD6650ABCZ | |
|---|---|
DigiKey Part Number | 505-AD6650ABCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6650ABCZ |
Description | IC DAC |
Customer Reference | |
Detailed Description | RF IC IF to Baseband Receiver Cellular, EDGE, GSM 70MHz ~ 260MHz 116dB Dynamic Range 121-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD6650ABCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | IF to Baseband Receiver | |
Frequency | 70MHz ~ 260MHz | |
RF Type | Cellular, EDGE, GSM | |
Secondary Attributes | 116dB Dynamic Range | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-BGA, CSPBGA | |
Supplier Device Package | 121-CSPBGA (12x12) |

