12 Bit Digital to Analog Converter 4 44-CLCC (16.55x16.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 44-CLCC (16.55x16.55)
High Speed Converters by Analog Devices

AD664BE

DigiKey Part Number
505-AD664BE-ND
Manufacturer
Manufacturer Product Number
AD664BE
Description
IC DAC 12BIT 44-CLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 44-CLCC (16.55x16.55)
Datasheet
 Datasheet
EDA/CAD Models
AD664BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±11.4V ~ 16.5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Discontinued at DigiKey
INL/DNL (LSB)
±0.5, ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
44-CLCC
Output Type
Voltage - Buffered
Supplier Device Package
44-CLCC (16.55x16.55)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.