
AD6645-MIL/PCB | |
|---|---|
DigiKey Part Number | AD6645-MIL/PCB-ND |
Manufacturer | |
Manufacturer Product Number | AD6645-MIL/PCB |
Description | BOARD EVAL AD6645-MIL/PCB |
Customer Reference | |
Detailed Description | AD6645 80MSPS SoftCell® 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 80M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Series | Input Range 2.2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.5W @ 80MSPS |
Part Status Obsolete | Utilized IC / Part AD6645 80MSPS |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |

