
AD6645-105/PCBZ | |
|---|---|
DigiKey Part Number | AD6645-105/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6645-105/PCBZ |
Description | BOARD EVAL ADC 105MSPS AD6645 |
Customer Reference | |
Detailed Description | AD6645 105MSPS SoftCell® 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Parallel | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 1.5W @ 105MSPS | |
Utilized IC / Part | AD6645 105MSPS | |
Contents | Board(s) | |
Note | - |

