RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX Sample Rates to 200MSPS 144-CSPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD6642BBCZ

DigiKey Part Number
AD6642BBCZ-ND
Manufacturer
Manufacturer Product Number
AD6642BBCZ
Description
IC IF RCVR 11BIT 200MSPS 144BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX Sample Rates to 200MSPS 144-CSPBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD6642BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
IF Receiver
Frequency
-
RF Type
CDMA, LTE, W-CDMA, WiMAX
Secondary Attributes
Sample Rates to 200MSPS
Mounting Type
Surface Mount
Package / Case
144-LFBGA, CSPBGA
Supplier Device Package
144-CSPBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5124,83800 €624,19 €
10120,35300 €1.203,53 €
25114,82520 €2.870,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,83800 €
Unit Price with VAT:148,55722 €