
AD6641-500EBZ | |
|---|---|
DigiKey Part Number | AD6641-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6641-500EBZ |
Description | EVAL BOARD FOR AD6641 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD6641 - Buffer/Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Buffer/Receiver | |
Embedded | - | |
Utilized IC / Part | AD6641 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,75000 € | 353,75 € |
| Unit Price without VAT: | 353,75000 € |
|---|---|
| Unit Price with VAT: | 420,96250 € |

