


AD6640ASTZ | |
|---|---|
DigiKey Part Number | AD6640ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6640ASTZ |
Description | IC ADC 12BIT PIPELINED 44LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6640ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,17000 € | 135,17 € |
| 12 | 113,34833 € | 1.360,18 € |
| 30 | 108,44300 € | 3.253,29 € |
| Unit Price without VAT: | 135,17000 € |
|---|---|
| Unit Price with VAT: | 160,85230 € |

