
AD6636CBCZ | |
|---|---|
DigiKey Part Number | 505-AD6636CBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6636CBCZ |
Description | IC MIXER DOWN CONVRT 256CSBGA |
Customer Reference | |
Detailed Description | RF IC CDMA2000, Cellular, EDGE, GPRS, GSM Down Converter 256-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AD6636CBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | - | |
RF Type | CDMA2000, Cellular, EDGE, GPRS, GSM | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA, CSPBGA | |
Supplier Device Package | 256-CSPBGA (17x17) | |
Base Product Number |

