
AD6634BBCZ | |
|---|---|
DigiKey Part Number | 505-AD6634BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6634BBCZ |
Description | IC MIXER DUAL 196CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC CDMA2000, Cellular, EDGE, GPRS, GSM 196-CSPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD6634BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
RF Type | CDMA2000, Cellular, EDGE, GPRS, GSM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,34000 € | 110,34 € |
| 14 | 91,26500 € | 1.277,71 € |
| 28 | 88,19143 € | 2.469,36 € |
| Unit Price without VAT: | 110,34000 € |
|---|---|
| Unit Price with VAT: | 131,30460 € |

