
AD6630AR | |
|---|---|
DigiKey Part Number | AD6630AR-ND |
Manufacturer | |
Manufacturer Product Number | AD6630AR |
Description | IC RF AMP 250MHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC 250MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD6630AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 250MHz | |
P1dB | 7.5dBm | |
Gain | 22dB ~ 24dB | |
Noise Figure | 4dB | |
RF Type | - | |
Voltage - Supply | 8.5V ~ 10.5V | |
Current - Supply | 30mA ~ 48mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

