Similar
Similar
Similar
Similar



AD660SQ | |
|---|---|
DigiKey Part Number | AD660SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD660SQ |
Description | IC DAC 16BIT 24-CDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD660SQ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±4 (Max), ±4 (Max) |
Part Status Discontinued at DigiKey | Architecture R-2R |
Number of Bits 16 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 24-CDIP (0.300", 7.62mm) |
Settling Time 13µs | Supplier Device Package 24-CDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABCPZ-REEL7 | Analog Devices Inc. | 2.339 | AD5541ABCPZ-REEL7CT-ND | 18,10000 € | Similar |
| AD5542AACPZ-REEL7 | Analog Devices Inc. | 3.282 | AD5542AACPZ-REEL7CT-ND | 14,52000 € | Similar |
| AD5760ACPZ-REEL7 | Analog Devices Inc. | 0 | AD5760ACPZ-REEL7TR-ND | 14,10518 € | Similar |
| AD5761RBCPZ-RL7 | Analog Devices Inc. | 3.068 | 505-AD5761RBCPZ-RL7CT-ND | 12,58000 € | Similar |




