



AD660BNZ | |
|---|---|
DigiKey Part Number | 505-AD660BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD660BNZ |
Description | IC DAC 16BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD660BNZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±2 (Max), ±2 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 13µs | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABCPZ-REEL7 | Analog Devices Inc. | 2.339 | AD5541ABCPZ-REEL7CT-ND | 18,10000 € | Similar |
| AD5542AACPZ-REEL7 | Analog Devices Inc. | 3.282 | AD5542AACPZ-REEL7CT-ND | 14,52000 € | Similar |
| AD5760ACPZ | Analog Devices Inc. | 39 | 505-AD5760ACPZ-ND | 22,01000 € | Similar |
| AD5761RBCPZ-RL7 | Analog Devices Inc. | 3.068 | 505-AD5761RBCPZ-RL7CT-ND | 12,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,60000 € | 103,60 € |
| 15 | 85,21067 € | 1.278,16 € |
| 30 | 82,35400 € | 2.470,62 € |
| 105 | 78,41190 € | 8.233,25 € |
| Unit Price without VAT: | 103,60000 € |
|---|---|
| Unit Price with VAT: | 123,28400 € |

