16 Bit Digital to Analog Converter 1 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

AD660ANZ

DigiKey Part Number
AD660ANZ-ND
Manufacturer
Manufacturer Product Number
AD660ANZ
Description
IC DAC 16BIT 24-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD660ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
13µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±4 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
171,94000 €71,94 €
1558,46333 €876,95 €
3056,37100 €1.691,13 €
10553,48248 €5.615,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,94000 €
Unit Price with VAT:85,60860 €