AD6600ASTZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.009
Unit Price: 18,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.262
Unit Price: 14,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: 27,92000 €
Datasheet
11 Bit Analog to Digital Converter 2 Input 1 Pipelined 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Bit Analog to Digital Converter 2 Input 1 Pipelined 44-LQFP (10x10)
High Speed Converters by Analog Devices

AD6600ASTZ

DigiKey Part Number
AD6600ASTZ-ND
Manufacturer
Manufacturer Product Number
AD6600ASTZ
Description
IC ADC 11BIT 44-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Bit Analog to Digital Converter 2 Input 1 Pipelined 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD6600ASTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
11
Voltage - Supply, Digital
3V ~ 5.25V
Sampling Rate (Per Second)
20M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
44-LQFP
Input Type
Differential
Supplier Device Package
44-LQFP (10x10)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541ABCPZ-REEL7Analog Devices Inc.2.009AD5541ABCPZ-REEL7CT-ND18,25000 €Similar
AD5542AACPZ-REEL7Analog Devices Inc.3.262AD5542AACPZ-REEL7CT-ND14,63000 €Similar
AD5760BCPZAnalog Devices Inc.26505-AD5760BCPZ-ND27,92000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7101,08000 €707,56 €
1497,14214 €1.359,99 €
2893,90107 €2.629,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,08000 €
Unit Price with VAT:120,28520 €