



AD654JN | |
|---|---|
DigiKey Part Number | AD654JN-ND |
Manufacturer | |
Manufacturer Product Number | AD654JN |
Description | IC V/F CONV 500KHZ 8DIP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 500 kHz ±0.2% 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD654JN Models |
Category | Full Scale ±50ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.2% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Voltage to Frequency | Supplier Device Package 8-PDIP |
Frequency - Max 500 kHz | Base Product Number |

