


AD652KP | |
|---|---|
DigiKey Part Number | AD652KP-ND |
Manufacturer | |
Manufacturer Product Number | AD652KP |
Description | IC V/F CONV 2MHZ 20PLCC |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD652KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Voltage to Frequency | |
Frequency - Max | 2 MHz | |
Full Scale | ±25ppm/°C | |
Linearity | ±0.02% | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

