Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9)
Introducing Power by Linear

AD652JP-REEL

DigiKey Part Number
AD652JP-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD652JP-REEL
Description
IC V/F CONV 2MHZ 20PLCC
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD652JP-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±25ppm/°C
Manufacturer
Analog Devices Inc.
Linearity
±0.02%
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-LCC (J-Lead)
Type
Voltage to Frequency
Supplier Device Package
20-PLCC (9x9)
Frequency - Max
2 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types