Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Introducing Power by Linear

AD650KN

DigiKey Part Number
AD650KN-ND
Manufacturer
Manufacturer Product Number
AD650KN
Description
IC F/V & V/F CONV 1MHZ 14DIP
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD650KN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
1 MHz
Full Scale
±150ppm/°C
Linearity
±0.1%
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.