
AD640JP | |
|---|---|
DigiKey Part Number | AD640JP-ND |
Manufacturer | |
Manufacturer Product Number | AD640JP |
Description | IC LOGARITHMIC 1 CIRCUIT 20PLCC |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD640JP Models |
Category | Current - Supply 35mA |
Mfr | Current - Output / Channel 2.3 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 350 MHz | Package / Case 20-LCC (J-Lead) |
Current - Input Bias 7 µA | Supplier Device Package 20-PLCC (9x9) |
Voltage - Input Offset 50 µV | Base Product Number |

