
AD640BD | |
|---|---|
DigiKey Part Number | AD640BD-ND |
Manufacturer | |
Manufacturer Product Number | AD640BD |
Description | IC AMP LOG 2.3MA 20CDIP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD640BD Models |
Category | Current - Supply 35mA |
Mfr | Current - Output / Channel 2.3 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 350 MHz | Package / Case 20-CDIP (0.300", 7.62mm) |
Current - Input Bias 7 µA | Supplier Device Package 20-CDIP |
Voltage - Input Offset 50 µV | Base Product Number |

