


AD637KRZ | |
|---|---|
DigiKey Part Number | AD637KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD637KRZ |
Description | IC RMS TO DC CONVERTER 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD637KRZ Models |
Category | Voltage - Supply ±3V ~ 18V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Current - Supply 2.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,01000 € | 65,01 € |
| 10 | 53,98800 € | 539,88 € |
| 25 | 51,23560 € | 1.280,89 € |
| 100 | 48,21100 € | 4.821,10 € |
| Unit Price without VAT: | 65,01000 € |
|---|---|
| Unit Price with VAT: | 77,36190 € |


